Head Cover White Medium, Large
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Head Cover White Medium, Large
S-103L-20
S-103L-20

S-103L-20

DigiKey Part Number
3M162048-ND
Manufacturer
Manufacturer Product Number
S-103L-20
Description
ECONOMYHEADCOVER S-103L-20 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Head Cover White Medium, Large
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Head Cover
Color
White
Size
Medium, Large
Weight
2.5 oz (71 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1856,93000 Kč856,93 Kč
20756,39000 Kč15 127,80 Kč
40738,95100 Kč29 558,04 Kč
60729,51950 Kč43 771,17 Kč
100718,37520 Kč71 837,52 Kč
260699,50154 Kč181 870,40 Kč
Manufacturers Standard Package
Unit Price without VAT:856,93000 Kč
Unit Price with VAT:1 036,88530 Kč