Double Coated, Double Sided Tape Acrylic Adhesive Gray 44.02" (1.12m) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Gray 44.02" (1.12m) X 108' (32.9m) 36 yds
RP+160GF-1"X36YD
EYE on NPI: 3M's RP+ VHB™ Tapes

RP+160GF-44"X36YD

DigiKey Part Number
19-RP+160GF-44"X36YD-ND
Manufacturer
Manufacturer Product Number
RP+160GF-44"X36YD
Description
TAPE DBL SIDED GRAY 44.02"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 44.02" (1.12m) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene Film
Thickness
0.0620" (62.0 mils, 1.575mm)
Thickness - Adhesive
0.0570" (57.0 mils, 1.448mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
44.02" (1.12m)
Length
108' (32.9m) 36 yds
Color
Gray
Usage
-
Temperature Range
50°F ~ 250°F (10°C ~ 121°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
39°F ~ 100°F (4°C ~ 38°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161 359,52000 Kč61 359,52 Kč
Manufacturers Standard Package
Unit Price without VAT:61 359,52000 Kč
Unit Price with VAT:74 245,01920 Kč