



RP+110GF-1"X36YD | |
|---|---|
DigiKey Part Number | 19-RP+110GF-1"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | RP+110GF-1"X36YD |
Description | TAPE DBL SIDED GRAY 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | 50°F ~ 250°F (10°C ~ 121°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 865,25000 Kč | 1 865,25 Kč |
| 10 | 1 443,71700 Kč | 14 437,17 Kč |
| 25 | 1 312,40840 Kč | 32 810,21 Kč |
| 50 | 1 224,37240 Kč | 61 218,62 Kč |
| 100 | 1 145,02510 Kč | 114 502,51 Kč |
| Unit Price without VAT: | 1 865,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 256,95250 Kč |

