
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook and Loop | |
Length | 4.00' (1.22m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,38000 Kč | 340,38 Kč |
| 24 | 271,98542 Kč | 6 527,65 Kč |
| 48 | 259,00167 Kč | 12 432,08 Kč |
| 72 | 251,69889 Kč | 18 122,32 Kč |
| 120 | 242,79108 Kč | 29 134,93 Kč |
| 264 | 229,66405 Kč | 60 631,31 Kč |
| 504 | 219,43327 Kč | 110 594,37 Kč |
| Unit Price without VAT: | 340,38000 Kč |
|---|---|
| Unit Price with VAT: | 411,85980 Kč |









