Reclosable Fastener Hook and Loop 0.750" (19.05mm) X 18.000" (457.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Hook and Loop 0.750" (19.05mm) X 18.000" (457.20mm) Dia
Keep your Raspberry Pi safe - Another Geek Moment | The Resident Geeks

RF4711

DigiKey Part Number
3M156896-ND
Manufacturer
Manufacturer Product Number
RF4711
Description
RECLSBLE FSTNR 0.750" X 18.000"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop 0.750" (19.05mm) X 18.000" (457.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
18.000" (457.20mm)
Manufacturer
3M
Width
0.750" (19.05mm)
Series
Mounting Type
Adhesive
Packaging
Box
Color
Black
Part Status
Active
Base Product Number
Type
Hook and Loop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
1273,65083 Kč883,81 Kč
2869,37571 Kč1 942,52 Kč
5266,40615 Kč3 453,12 Kč
10063,40770 Kč6 340,77 Kč
25259,40433 Kč14 969,89 Kč
50056,60094 Kč28 300,47 Kč
1 00053,90124 Kč53 901,24 Kč
2 50050,52976 Kč126 324,40 Kč
Manufacturers Standard Package
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč