
R M1 M1-R6R6-014-362-0.41-44-P1 | |
|---|---|
DigiKey Part Number | 3M155802-ND |
Manufacturer | |
Manufacturer Product Number | R M1 M1-R6R6-014-362-0.41-44-P1 |
Description | CBL ASSY CENTRON 14POS M-M 0.5M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Centronics 14 pos Male to Male Assembly 1.64' (500.00mm) Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 14 pos Male to Male | |
Length | 1.64' (500.00mm) | |
Cable Type | Round | |
Shielding | Unshielded | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 518,71800 Kč | 37 967,95 Kč |
| Unit Price without VAT: | 1 518,71800 Kč |
|---|---|
| Unit Price with VAT: | 1 837,64878 Kč |

