



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Applicator (Glue Gun) | |
Operating Mode | Electric | |
Capacity | - | |
Pressure Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Hot Melt Adhesives | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 959,60900 Kč | 9 596,09 Kč |
| Unit Price without VAT: | 959,60900 Kč |
|---|---|
| Unit Price with VAT: | 1 161,12689 Kč |


