Silicone Marine Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN05508

DigiKey Part Number
3M162006-ND
Manufacturer
Manufacturer Product Number
PN05508
Description
HYBRID ADHESIVE SEALANT FAST CUR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Silicone Marine Applications
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Silicone
Features
Fast Cure
For Use With/Related Products
Marine Applications
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12718,09667 Kč8 617,16 Kč
Manufacturers Standard Package
Unit Price without VAT:718,09667 Kč
Unit Price with VAT:868,89697 Kč