Privacy Filter, Widescreen LCD Monitor 27.0" (27.00", 686mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF27.0W9

DigiKey Part Number
PF27.0W9-ND
Manufacturer
Manufacturer Product Number
PF27.0W9
Description
PRIVACY FILTER, WIDESCR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Privacy Filter, Widescreen LCD Monitor 27.0" (27.00", 686mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
LCD Monitor
Manufacturer
3M
Diagonal Screen Size
27.0" (27.00", 686mm)
Packaging
Box
Viewing Area
598.00mm W x 337.00mm H
Part Status
Active
Base Product Number
Type
Privacy Filter, Widescreen
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 925,65000 Kč2 925,65 Kč
102 746,51700 Kč27 465,17 Kč
Manufacturers Standard Package
Unit Price without VAT:2 925,65000 Kč
Unit Price with VAT:3 540,03650 Kč