
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 24.0" (24.00", 610mm) | |
Viewing Area | 519.11mm W x 323.85mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 590,10000 Kč | 2 590,10 Kč |
| 10 | 2 297,83200 Kč | 22 978,32 Kč |
| 25 | 2 190,93960 Kč | 54 773,49 Kč |
| 50 | 2 113,42780 Kč | 105 671,39 Kč |
| 100 | 2 073,02760 Kč | 207 302,76 Kč |
| Unit Price without VAT: | 2 590,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 134,02100 Kč |

