Privacy Filter Monitors 21.5" (21.50", 546mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF215W9EM

DigiKey Part Number
19-PF215W9EM-ND
Manufacturer
Manufacturer Product Number
PF215W9EM
Description
PRIVACY FILTER MONITORS 21.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Privacy Filter Monitors 21.5" (21.50", 546mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Privacy Filter
Applications
Monitors
Diagonal Screen Size
21.5" (21.50", 546mm)
Viewing Area
484.63mm W x 272.29mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 043,32000 Kč2 043,32 Kč
101 856,66400 Kč18 566,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 043,32000 Kč
Unit Price with VAT:2 472,41720 Kč