
PCW-121000-D | |
|---|---|
DigiKey Part Number | 19-PCW-121000-D-ND |
Manufacturer | |
Manufacturer Product Number | PCW-121000-D |
Description | CUSHION LOCK PROTECTIVE WRAP DIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15" x 7" Dispenser |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser | |
Size / Dimension | 15" x 7" | |
Specifications | Protective Wrap | |
Package Quantity | 1 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 957,99000 Kč | 2 957,99 Kč |
| 10 | 2 739,08400 Kč | 27 390,84 Kč |
| 25 | 2 669,76120 Kč | 66 744,03 Kč |
| 50 | 2 622,63760 Kč | 131 131,88 Kč |
| Unit Price without VAT: | 2 957,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 579,16790 Kč |

