



P50E-068S-EA | |
|---|---|
DigiKey Part Number | 3M157514-ND |
Manufacturer | |
Manufacturer Product Number | P50E-068S-EA |
Description | CONN SOCKET 68POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | P50E-068S-EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 68 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,73000 Kč | 439,73 Kč |
| 10 | 373,74300 Kč | 3 737,43 Kč |
| 25 | 350,34760 Kč | 8 758,69 Kč |
| 50 | 333,62560 Kč | 16 681,28 Kč |
| 200 | 302,55795 Kč | 60 511,59 Kč |
| 400 | 288,13293 Kč | 115 253,17 Kč |
| 600 | 280,02008 Kč | 168 012,05 Kč |
| Unit Price without VAT: | 439,73000 Kč |
|---|---|
| Unit Price with VAT: | 532,07330 Kč |


