68 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P25E-068S-EA

DigiKey Part Number
3M161978-ND
Manufacturer
Manufacturer Product Number
P25E-068S-EA
Description
CONN RCPT 68POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
P25E-068S-EA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
68
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,00000 Kč409,00 Kč
10347,64100 Kč3 476,41 Kč
25325,87920 Kč8 146,98 Kč
50310,32760 Kč15 516,38 Kč
200281,42690 Kč56 285,38 Kč
400268,00965 Kč107 203,86 Kč
600260,46147 Kč156 276,88 Kč
Manufacturers Standard Package
Unit Price without VAT:409,00000 Kč
Unit Price with VAT:494,89000 Kč