
NST-3/16-BLACK | |
|---|---|
DigiKey Part Number | 19-NST-3/16-BLACK-ND 19-NST-3/16-BLACK-DS-ND |
Manufacturer | |
Manufacturer Product Number | NST-3/16-BLACK |
Description | HEATSHRINK 3/16 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.105" (2.67mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,85000 Kč | 114,85 Kč |
| 2 | 105,59000 Kč | 211,18 Kč |
| 3 | 100,49333 Kč | 301,48 Kč |
| 5 | 94,50000 Kč | 472,50 Kč |
| 7 | 90,71429 Kč | 635,00 Kč |
| 10 | 86,90700 Kč | 869,07 Kč |
| 25 | 77,78960 Kč | 1 944,74 Kč |
| 50 | 71,54760 Kč | 3 577,38 Kč |
| 100 | 69,06140 Kč | 6 906,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 42,35580 Kč | 8 471,16 Kč |
| 400 | 41,33320 Kč | 16 533,28 Kč |
| Unit Price without VAT: | 114,85000 Kč |
|---|---|
| Unit Price with VAT: | 138,96850 Kč |



