20 x 20 x 2 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NADP02-2IN-4 1000 MPR

DigiKey Part Number
19-NADP02-2IN-41000MPR-ND
Manufacturer
Manufacturer Product Number
NADP02-2IN-4 1000 MPR
Description
FILTRETE ELECTROSTATIC AIR FILTE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20x20x2 Pleated Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
11
Depth (Inches)
2
Height (Inches)
20
Width (Inches)
20
Length (Inches)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,82000 Kč353,82 Kč
12310,71750 Kč3 728,61 Kč
28299,69393 Kč8 391,43 Kč
52298,07865 Kč15 500,09 Kč
Unit Price without VAT:353,82000 Kč
Unit Price with VAT:428,12220 Kč