25 x 16 x 4 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NADP01-4IN-4

DigiKey Part Number
19-NADP01-4IN-4-ND
Manufacturer
Manufacturer Product Number
NADP01-4IN-4
Description
FILTRETE ALLERGEN REDUCTION DEEP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25x16x4 Pleated Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
11
Depth (Inches)
4
Height (Inches)
25
Width (Inches)
16
Length (Inches)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1522,43000 Kč522,43 Kč
12463,98583 Kč5 567,83 Kč
28459,44357 Kč12 864,42 Kč
Manufacturers Standard Package
Unit Price without VAT:522,43000 Kč
Unit Price with VAT:632,14030 Kč