

NADP00-2IN-4 | |
|---|---|
DigiKey Part Number | 19-NADP00-2IN-4-ND |
Manufacturer | |
Manufacturer Product Number | NADP00-2IN-4 |
Description | FILTRETE ELECTROSTATIC AIR FILTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20x16x2 Pleated Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 11 | |
Depth (Inches) | 2 | |
Height (Inches) | 20 | |
Width (Inches) | 16 | |
Length (Inches) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,82000 Kč | 353,82 Kč |
| 12 | 310,71750 Kč | 3 728,61 Kč |
| 28 | 299,69393 Kč | 8 391,43 Kč |
| 52 | 292,51019 Kč | 15 210,53 Kč |
| 100 | 285,61060 Kč | 28 561,06 Kč |
| 252 | 276,91944 Kč | 69 783,70 Kč |
| 500 | 271,17196 Kč | 135 585,98 Kč |
| Unit Price without VAT: | 353,82000 Kč |
|---|---|
| Unit Price with VAT: | 428,12220 Kč |

