



N7E50-N516RB-50-WF | |
---|---|
DigiKey Part Number | 3M5452TR-ND - Tape & Reel (TR) 3M5452CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N7E50-N516RB-50-WF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.327" (8.30mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 200,18000 Kč | 200,18 Kč |
10 | 180,24200 Kč | 1 802,42 Kč |
25 | 169,78960 Kč | 4 244,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | 114,88667 Kč | 10 339,80 Kč |
180 | 109,40378 Kč | 19 692,68 Kč |
270 | 107,76363 Kč | 29 096,18 Kč |
Unit Price without VAT: | 200,18000 Kč |
---|---|
Unit Price with VAT: | 242,21780 Kč |