
N7E50-F516PK-30 | |
|---|---|
DigiKey Part Number | 3M5444-ND |
Manufacturer | |
Manufacturer Product Number | N7E50-F516PK-30 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,07000 Kč | 290,07 Kč |
| 10 | 246,51700 Kč | 2 465,17 Kč |
| 25 | 231,07000 Kč | 5 776,75 Kč |
| 50 | 220,03980 Kč | 11 001,99 Kč |
| 100 | 209,53800 Kč | 20 953,80 Kč |
| 300 | 193,92103 Kč | 58 176,31 Kč |
| 500 | 187,06250 Kč | 93 531,25 Kč |
| 1 000 | 178,14636 Kč | 178 146,36 Kč |
| Unit Price without VAT: | 290,07000 Kč |
|---|---|
| Unit Price with VAT: | 350,98470 Kč |


