
N7E50-A516PK-30 | |
|---|---|
DigiKey Part Number | 3M5440-ND |
Manufacturer | |
Manufacturer Product Number | N7E50-A516PK-30 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,90000 Kč | 279,90 Kč |
| 10 | 237,88600 Kč | 2 378,86 Kč |
| 25 | 222,97360 Kč | 5 574,34 Kč |
| 50 | 212,33180 Kč | 10 616,59 Kč |
| 100 | 202,19810 Kč | 20 219,81 Kč |
| 300 | 187,12507 Kč | 56 137,52 Kč |
| 500 | 180,50762 Kč | 90 253,81 Kč |
| 1 000 | 171,90328 Kč | 171 903,28 Kč |
| Unit Price without VAT: | 279,90000 Kč |
|---|---|
| Unit Price with VAT: | 338,67900 Kč |


