Similar
Similar
Similar
Similar

N3764-2302RB | |
|---|---|
DigiKey Part Number | N3764-2302RB-ND |
Manufacturer | |
Manufacturer Product Number | N3764-2302RB |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3764-2302RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Overall Contact Length 0.652" (16.56mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 3 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.75A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5102321-2 | TE Connectivity AMP Connectors | 3 829 | AHL64B-ND | 337,86000 Kč | Similar |
| 1-5499206-2 | TE Connectivity AMP Connectors | 1 783 | AHK64B-ND | 422,32000 Kč | Similar |
| 1-5499922-2 | TE Connectivity AMP Connectors | 2 439 | AHK64H-ND | 331,19000 Kč | Similar |
| 1-5499923-2 | TE Connectivity AMP Connectors | 0 | AHL64H-ND | 353,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 173,98346 Kč | 173 983,46 Kč |
| Unit Price without VAT: | 173,98346 Kč |
|---|---|
| Unit Price with VAT: | 210,51999 Kč |





