Connector Header Surface Mount 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N2550-6V0C-RB-WG

DigiKey Part Number
MSH50KTR-ND - Tape & Reel (TR)
MSH50KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
N2550-6V0C-RB-WG
Description
CONN HEADER SMD 50POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
N2550-6V0C-RB-WG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
Keying Slot, Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1149,51000 Kč149,51 Kč
10127,01700 Kč1 270,17 Kč
100107,95070 Kč10 795,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200104,85560 Kč20 971,12 Kč
40099,85285 Kč39 941,14 Kč
60097,03875 Kč58 223,25 Kč
1 00093,60677 Kč93 606,77 Kč
1 40091,41374 Kč127 979,24 Kč
2 00089,14449 Kč178 288,98 Kč
Manufacturers Standard Package
Unit Price without VAT:149,51000 Kč
Unit Price with VAT:180,90710 Kč