
N2540-5003-RB | |
|---|---|
DigiKey Part Number | N2540-5003-RB-ND |
Manufacturer | |
Manufacturer Product Number | N2540-5003-RB |
Description | CONN HEADER R/A 40POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2540-5003-RB Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.338" (8.59mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185405323 | HARTING | 2 | 1195-4540-ND | 171,22000 Kč | Similar |
| 09185406323 | HARTING | 4 | 1195-1739-ND | 98,02000 Kč | Similar |
| 3-1761605-3 | TE Connectivity AMP Connectors | 2 225 | A97484-ND | 266,74000 Kč | Similar |
| 5103311-8 | TE Connectivity AMP Connectors | 235 | A33188-ND | 130,14000 Kč | Similar |
| 5104340-8 | TE Connectivity AMP Connectors | 223 | 5104340-8-ND | 150,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,43000 Kč | 93,43 Kč |
| 10 | 79,39700 Kč | 793,97 Kč |
| 280 | 62,74971 Kč | 17 569,92 Kč |
| 560 | 59,75586 Kč | 33 463,28 Kč |
| 1 120 | 56,90554 Kč | 63 734,20 Kč |
| Unit Price without VAT: | 93,43000 Kč |
|---|---|
| Unit Price with VAT: | 113,05030 Kč |





