Similar
Similar
Similar
Similar

N2530-6003-RB | |
|---|---|
DigiKey Part Number | N2530-6003-RB-ND |
Manufacturer | |
Manufacturer Product Number | N2530-6003-RB |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2530-6003-RB Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702463001 | Molex | 980 | 900-0702463001-ND | 77,69000 Kč | Similar |
| 0702463002 | Molex | 0 | 900-0702463002-ND | 94,37530 Kč | Similar |
| 0878343041 | Molex | 0 | 0878343041-ND | 52,71522 Kč | Similar |
| 52601-S30-4LF | Amphenol CS (FCI) | 0 | 609-3475-ND | 86,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 51,12199 Kč | 17 176,99 Kč |
| Unit Price without VAT: | 51,12199 Kč |
|---|---|
| Unit Price with VAT: | 61,85761 Kč |






