Similar
Similar
Similar
Similar

N2530-5003-RB | |
|---|---|
DigiKey Part Number | N2530-5003-RB-ND |
Manufacturer | |
Manufacturer Product Number | N2530-5003-RB |
Description | CONN HEADER R/A 30POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2530-5003-RB Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.338" (8.59mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185307904 | HARTING | 0 | 09185307904-ND | 86,54330 Kč | Similar |
| 09185346923 | HARTING | 150 | 1195-7559-ND | 89,24000 Kč | Similar |
| 3-1761605-0 | TE Connectivity AMP Connectors | 0 | 3-1761605-0-ND | 0,00000 Kč | Similar |
| HTST-115-04-L-D-RA | Samtec Inc. | 0 | HTST-115-04-L-D-RA-ND | 112,00667 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 65,46938 Kč | 21 997,71 Kč |
| Unit Price without VAT: | 65,46938 Kč |
|---|---|
| Unit Price with VAT: | 79,21795 Kč |







