
N2510-6002RB-WD | |
|---|---|
DigiKey Part Number | 19-N2510-6002RB-WDTR-ND - Tape & Reel (TR) 19-N2510-6002RB-WDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N2510-6002RB-WD |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2510-6002RB-WD Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 97,26300 Kč | 972,63 Kč |
| 100 | 85,68860 Kč | 8 568,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 71,91395 Kč | 14 382,79 Kč |
| 400 | 68,48183 Kč | 27 392,73 Kč |
| 600 | 66,55142 Kč | 39 930,85 Kč |
| 1 000 | 64,19719 Kč | 64 197,19 Kč |
| 1 400 | 62,69268 Kč | 87 769,75 Kč |
| 2 000 | 61,13641 Kč | 122 272,82 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |


