
N10220-52A2PL | |
|---|---|
DigiKey Part Number | N10220-52A2PL-ND |
Manufacturer | |
Manufacturer Product Number | N10220-52A2PL |
Description | CONN RCPT 20POS R/A SHIELD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Latchblocks | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 146,44430 Kč | 14 644,43 Kč |
| Unit Price without VAT: | 146,44430 Kč |
|---|---|
| Unit Price with VAT: | 177,19760 Kč |









