
MW-1/2-48"-BLACK-12 PCS | |
|---|---|
DigiKey Part Number | 3M161946-ND |
Manufacturer | |
Manufacturer Product Number | MW-1/2-48"-BLACK-12 PCS |
Description | HEATSHRINK 1/2" X 4' BLACK 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2.5 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.195" (4.95mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Adhesive Lined | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,10000 Kč | 528,10 Kč |
| 2 | 485,58000 Kč | 971,16 Kč |
| 3 | 462,37667 Kč | 1 387,13 Kč |
| 5 | 434,70000 Kč | 2 173,50 Kč |
| 7 | 417,41000 Kč | 2 921,87 Kč |
| 10 | 399,80200 Kč | 3 998,02 Kč |
| Unit Price without VAT: | 528,10000 Kč |
|---|---|
| Unit Price with VAT: | 639,00100 Kč |



