
MVU10-375DFK | |
|---|---|
DigiKey Part Number | MVU10-375DFK-ND |
Manufacturer | |
Manufacturer Product Number | MVU10-375DFK |
Description | CONN QC RCPT 10-12AWG .375 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 1.230" (31.24mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 15,64000 Kč | 156,40 Kč |
| 25 | 14,65080 Kč | 366,27 Kč |
| 50 | 13,95200 Kč | 697,60 Kč |
| 100 | 13,28680 Kč | 1 328,68 Kč |
| 250 | 12,45320 Kč | 3 113,30 Kč |
| 500 | 11,85830 Kč | 5 929,15 Kč |
| 1 000 | 11,29206 Kč | 11 292,06 Kč |
| 2 500 | 10,58504 Kč | 26 462,60 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |



