
MU20-110/32DFK-A | |
---|---|
DigiKey Part Number | 920044-24-ND |
Manufacturer | |
Manufacturer Product Number | MU20-110/32DFK-A |
Description | CONN QC RCPT 22-26AWG .11 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.500" (12.70mm) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.040" (1.02mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
10 | 5,41600 Kč | 54,16 Kč |
25 | 5,07400 Kč | 126,85 Kč |
50 | 4,83260 Kč | 241,63 Kč |
100 | 4,59930 Kč | 459,93 Kč |
250 | 4,31096 Kč | 1 077,74 Kč |
500 | 4,10476 Kč | 2 052,38 Kč |
1 000 | 3,90875 Kč | 3 908,75 Kč |
3 000 | 3,61692 Kč | 10 850,76 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |