Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU18-14R/SK

DigiKey Part Number
920010-17-ND
Manufacturer
Manufacturer Product Number
MU18-14R/SK
Description
CONN RING CIRC 18-22AWG #1/4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
0.890" (22.61mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,16300 Kč101,63 Kč
259,52480 Kč238,12 Kč
509,06700 Kč453,35 Kč
1008,63230 Kč863,23 Kč
2508,09180 Kč2 022,95 Kč
5007,70500 Kč3 852,50 Kč
1 0007,33691 Kč7 336,91 Kč
3 0006,78949 Kč20 368,47 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč