


MU14BCX | |
|---|---|
DigiKey Part Number | MU14BCX-ND |
Manufacturer | |
Manufacturer Product Number | MU14BCX |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 15,29480 Kč | 382,37 Kč |
| 50 | 14,56000 Kč | 728,00 Kč |
| 100 | 13,86500 Kč | 1 386,50 Kč |
| 300 | 12,82977 Kč | 3 848,93 Kč |
| 500 | 12,37496 Kč | 6 187,48 Kč |
| 1 000 | 11,78408 Kč | 11 784,08 Kč |
| 2 500 | 11,04621 Kč | 27 615,53 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



