Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU14-6R/SK

DigiKey Part Number
920010-20-ND
Manufacturer
Manufacturer Product Number
MU14-6R/SK
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.600" (15.24mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,65600 Kč66,56 Kč
256,24920 Kč156,23 Kč
505,94660 Kč297,33 Kč
1005,66320 Kč566,32 Kč
2505,30828 Kč1 327,07 Kč
5005,05464 Kč2 527,32 Kč
1 0004,81295 Kč4 812,95 Kč
3 0004,45382 Kč13 361,46 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč