
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.560" (14.22mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 5,47300 Kč | 54,73 Kč |
| 25 | 5,12760 Kč | 128,19 Kč |
| 50 | 4,88360 Kč | 244,18 Kč |
| 100 | 4,64780 Kč | 464,78 Kč |
| 250 | 4,35652 Kč | 1 089,13 Kč |
| 500 | 4,14812 Kč | 2 074,06 Kč |
| 1 000 | 3,95003 Kč | 3 950,03 Kč |
| 3 000 | 3,65512 Kč | 10 965,36 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |




