
Category | Length - Overall 0.730" (18.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 9,23920 Kč | 230,98 Kč |
| 50 | 8,79820 Kč | 439,91 Kč |
| 100 | 8,37610 Kč | 837,61 Kč |
| 250 | 7,85156 Kč | 1 962,89 Kč |
| 500 | 7,47612 Kč | 3 738,06 Kč |
| 1 000 | 7,11916 Kč | 7 119,16 Kč |
| 2 500 | 6,67325 Kč | 16 683,12 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |




