
MP3551/MP3552 | |
|---|---|
DigiKey Part Number | 19-MP3551/MP3552-ND |
Manufacturer | |
Manufacturer Product Number | MP3551/MP3552 |
Description | RECLSBLE FSTNR RECT 1" X 14.70' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 14.70' (4.48m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 14.70' (4.48m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 903,86400 Kč | 19 519,32 Kč |
| Unit Price without VAT: | 3 903,86400 Kč |
|---|---|
| Unit Price with VAT: | 4 723,67544 Kč |

