
MNU18-250DMIX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M157477-ND |
Manufacturer | |
Manufacturer Product Number | MNU18-250DMIX-BOTTLE |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.950" (24.13mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 634,27000 Kč | 1 634,27 Kč |
| 10 | 1 389,20700 Kč | 13 892,07 Kč |
| 25 | 1 302,29600 Kč | 32 557,40 Kč |
| 50 | 1 240,20060 Kč | 62 010,03 Kč |
| 100 | 1 181,08290 Kč | 118 108,29 Kč |
| Unit Price without VAT: | 1 634,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 977,46670 Kč |




