Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN8-38RX-BOTTLE

DigiKey Part Number
3M161821-ND
Manufacturer
Manufacturer Product Number
MN8-38RX-BOTTLE
Description
CONNRINGCIRC8AWG#3/8 10PC/BOTTLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.590" (14.99mm)
Length - Overall
1.380" (35.05mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.340" (8.64mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,33000 Kč499,33 Kč
10424,28600 Kč4 242,86 Kč
25397,71880 Kč9 942,97 Kč
50378,74100 Kč18 937,05 Kč
100360,67630 Kč36 067,63 Kč
250338,11568 Kč84 528,92 Kč
500322,00056 Kč161 000,28 Kč
Manufacturers Standard Package
Unit Price without VAT:499,33000 Kč
Unit Price with VAT:604,18930 Kč