
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.260" (6.60mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" (2.29mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 Kč | 46,10 Kč |
| 10 | 39,17400 Kč | 391,74 Kč |
| 25 | 36,71960 Kč | 917,99 Kč |
| 50 | 34,96400 Kč | 1 748,20 Kč |
| 100 | 33,29270 Kč | 3 329,27 Kč |
| 250 | 31,20788 Kč | 7 801,97 Kč |
| 500 | 29,71754 Kč | 14 858,77 Kč |
| 1 000 | 28,29941 Kč | 28 299,41 Kč |
| 3 000 | 26,18985 Kč | 78 569,55 Kč |
| Unit Price without VAT: | 46,10000 Kč |
|---|---|
| Unit Price with VAT: | 55,78100 Kč |


