

MHWH-06 | |
|---|---|
DigiKey Part Number | 19-MHWH-06-ND |
Manufacturer | |
Manufacturer Product Number | MHWH-06 |
Description | TAPE BANDAGE TAN/TRANSPARENT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Tan, Transparent X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Bandage | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Tan, Transparent | |
Usage | Abrasions, Cuts | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 5 | 99,36200 Kč | 496,81 Kč |
| 24 | 86,89667 Kč | 2 085,52 Kč |
| 48 | 82,32521 Kč | 3 951,61 Kč |
| 72 | 79,87694 Kč | 5 751,14 Kč |
| 120 | 77,01192 Kč | 9 241,43 Kč |
| 264 | 73,02371 Kč | 19 278,26 Kč |
| 504 | 70,10456 Kč | 35 332,70 Kč |
| 1 008 | 67,28880 Kč | 67 827,11 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |

