

MHW-60 | |
|---|---|
DigiKey Part Number | 19-MHW-60-ND |
Manufacturer | |
Manufacturer Product Number | MHW-60 |
Description | TAPE BANDAGE TAN/TRANSPARENT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Tan, Transparent X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Bandage | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Tan, Transparent | |
Usage | Abrasions, Cuts | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,69000 Kč | 250,69 Kč |
| 5 | 216,93600 Kč | 1 084,68 Kč |
| 24 | 191,48208 Kč | 4 595,57 Kč |
| 48 | 182,13583 Kč | 8 742,52 Kč |
| 72 | 177,12694 Kč | 12 753,14 Kč |
| 120 | 171,25833 Kč | 20 551,00 Kč |
| 264 | 163,08311 Kč | 43 053,94 Kč |
| 504 | 157,09490 Kč | 79 175,83 Kč |
| 1 008 | 151,31593 Kč | 152 526,46 Kč |
| Unit Price without VAT: | 250,69000 Kč |
|---|---|
| Unit Price with VAT: | 303,33490 Kč |


