Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Tan, Transparent X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Tan, Transparent X

MHW-40

DigiKey Part Number
19-MHW-40-ND
Manufacturer
Manufacturer Product Number
MHW-40
Description
TAPE BANDAGE TAN/TRANSPARENT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Tan, Transparent X
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Bandage
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Length
-
Color
Tan, Transparent
Usage
Abrasions, Cuts
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,31000 Kč183,31 Kč
5157,86200 Kč789,31 Kč
24138,83167 Kč3 331,96 Kč
48131,83250 Kč6 327,96 Kč
72128,08486 Kč9 222,11 Kč
120123,69575 Kč14 843,49 Kč
264117,58004 Kč31 041,13 Kč
504113,10339 Kč57 004,11 Kč
1 008108,78318 Kč109 653,45 Kč
Manufacturers Standard Package
Unit Price without VAT:183,31000 Kč
Unit Price with VAT:221,80510 Kč