



MHW-15 | |
|---|---|
DigiKey Part Number | 19-MHW-15-ND |
Manufacturer | |
Manufacturer Product Number | MHW-15 |
Description | TAPE BANDAGE TAN/TRANSPARENT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Tan, Transparent X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Bandage | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Tan, Transparent | |
Usage | Abrasions, Cuts | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 5 | 94,19800 Kč | 470,99 Kč |
| 24 | 82,35583 Kč | 1 976,54 Kč |
| 48 | 77,99875 Kč | 3 743,94 Kč |
| 72 | 75,66861 Kč | 5 448,14 Kč |
| 120 | 72,94183 Kč | 8 753,02 Kč |
| 264 | 69,14466 Kč | 18 254,19 Kč |
| 504 | 66,36534 Kč | 33 448,13 Kč |
| 1 008 | 63,68477 Kč | 64 194,25 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |

