
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 175°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,89000 Kč | 422,89 Kč |
| 2 | 389,00500 Kč | 778,01 Kč |
| 3 | 370,41000 Kč | 1 111,23 Kč |
| 5 | 348,21000 Kč | 1 741,05 Kč |
| 7 | 334,36429 Kč | 2 340,55 Kč |
| 10 | 320,25500 Kč | 3 202,55 Kč |
| 25 | 286,72640 Kč | 7 168,16 Kč |
| 50 | 263,71440 Kč | 13 185,72 Kč |
| Unit Price without VAT: | 422,89000 Kč |
|---|---|
| Unit Price with VAT: | 511,69690 Kč |


