
MDT-1300-48"-BLACK-20 PCS | |
|---|---|
DigiKey Part Number | 3M161778-ND |
Manufacturer | |
Manufacturer Product Number | MDT-1300-48"-BLACK-20 PCS |
Description | HEATSHRINK 1.3" BLACK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.300" (33.02mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.300" (33.02mm) | |
Inner Diameter - Recovered | 0.430" (10.92mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Abrasion Resistant, Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 455,23800 Kč | 9 104,76 Kč |
| 40 | 418,70025 Kč | 16 748,01 Kč |
| 60 | 413,03967 Kč | 24 782,38 Kč |
| Unit Price without VAT: | 455,23800 Kč |
|---|---|
| Unit Price with VAT: | 550,83798 Kč |



