MDT-0800-48A-RED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 385,39400 Kč
Datasheet
MDT-0400-48A-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT-0800-48A-RED

DigiKey Part Number
MDT-0800-48A-RED-ND
Manufacturer
Manufacturer Product Number
MDT-0800-48A-RED
Description
HEATSHRINK CABLE SLEEVES 48" RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.800" (20.32mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.800" (20.32mm)
Inner Diameter - Recovered
0.220" (5.59mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Abrasion Resistant, Corrosion Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20385,39400 Kč7 707,88 Kč
Manufacturers Standard Package
Unit Price without VAT:385,39400 Kč
Unit Price with VAT:466,32674 Kč