
MDT-0400-48"-BLACK-20 PCS | |
|---|---|
DigiKey Part Number | 3M161775-ND |
Manufacturer | |
Manufacturer Product Number | MDT-0400-48"-BLACK-20 PCS |
Description | HEATSHRINK 0.4" BLACK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.400" (10.16mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.150" (3.81mm) | |
Recovered Wall Thickness | 0.090" (2.29mm) | |
Material | ||
Features | Abrasion Resistant, Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 326,83300 Kč | 6 536,66 Kč |
| 40 | 300,60450 Kč | 12 024,18 Kč |
| 60 | 287,03083 Kč | 17 221,85 Kč |
| Unit Price without VAT: | 326,83300 Kč |
|---|---|
| Unit Price with VAT: | 395,46793 Kč |



