
MA250DM/8RRK | |
|---|---|
DigiKey Part Number | MA250DM/8RRK-ND |
Manufacturer | |
Manufacturer Product Number | MA250DM/8RRK |
Description | CONN ADPT 0.25 TAB TO TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To Ring Terminal |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Ring Terminal |
Manufacturer 3M | Insulation Non-Insulated |
Series | Contact Material Copper, ETP |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
Convert From (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 50 | 6,73620 Kč | 336,81 Kč |
| 100 | 6,41490 Kč | 641,49 Kč |
| 250 | 6,01300 Kč | 1 503,25 Kč |
| 500 | 5,72532 Kč | 2 862,66 Kč |
| 1 000 | 5,45171 Kč | 5 451,71 Kč |
| 2 500 | 5,11024 Kč | 12 775,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





