M6-516RK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 348
Unit Price: 122,63000 Kč
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 32,55000 Kč
Datasheet
Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6-516RK

DigiKey Part Number
M6-516RK-ND
Manufacturer
Manufacturer Product Number
M6-516RK
Description
CONN RING CIRC 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.630" (16.00mm)
Manufacturer
3M
Length - Overall
1.220" (30.99mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
6 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
5/16 Stud
Features
Brazed Seam
Thickness
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-33466-3TE Connectivity AMP Connectors1 348A27075CT-ND122,63000 KčSimilar
P6-56R-TPanduit Corp0298-15195-ND32,55000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20027,27640 Kč5 455,28 Kč
Manufacturers Standard Package
Unit Price without VAT:27,27640 Kč
Unit Price with VAT:33,00444 Kč